- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 74059-2502
74059-2502
Molex / Waldom
Conn VHDM HDR 150 POS 2mm Press Fit ST Thru-Hole VHDM® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
Conn VHDM HDR 150 POS 2mm Press Fit ST Thru-Hole VHDM® Tube
Search Keywords: 740592502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74059-2502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VHDM
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:150
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
6
$11.08
60
$10.62
200
$10.20
400
$9.79
1,000 +
$9.40
Click for Quote
Log in
to unlock special pricing