Image is representational - see mfr. specs

74059-1002

Molex / Waldom

Conn VHDM HDR 60 POS 2mm Press Fit ST Thru-Hole VHDM® Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn VHDM HDR 60 POS 2mm Press Fit ST Thru-Hole VHDM® Tube
Search Keywords: 740591002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    74059-1002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    VHDM
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    60
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
152
17 Weeks can ship 9/30/26
Backorder
Price (USD)
Qty
Unit Price
152
$23.58
400
$20.65
1,000 +
$20.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!