Image is representational - see mfr. specs

74058-1002

Molex / Waldom

Conn VHDM HDR 60 POS 1mm Press Fit ST Thru-Hole VHDM® Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn VHDM HDR 60 POS 1mm Press Fit ST Thru-Hole VHDM® Tube
Search Keywords: 740581002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    74058-1002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    VHDM
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    1 mm
  • Number of Contacts:
    60
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
76
17 Weeks can ship 10/7/26
Backorder
Price (USD)
Qty
Unit Price
76
$24.67
200
$21.59
500 +
$21.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!