Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

74029-6000

Conn Backplane Power RCP 2 POS 2mm Press Fit ST Thru-Hole 8 Terminal 1 Port VHDM® Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Backplane Power RCP 2 POS 2mm Press Fit ST Thru-Hole 8 Terminal 1 Port VHDM® Tube
Search Keywords: 740296000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 74029-6000
Alias/AKA: 0740296000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backplane Power
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 2
Termination Method: PRESS FIT
Maximum Voltage Rating: 250 V
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 74029-6000 RoHS compliant?
Yes, 74029-6000 is RoHS compliant.
What is the lead time for 74029-6000?
The standard lead time for 74029-6000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,002
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$16.30
30
$15.61
60
$14.47
150
$12.81
1,500
$12.33
4,000 +
$12.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!