- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 73838-0008
73838-0008
Molex / Waldom
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount SL™ Bag
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Carton 포장
설명
+
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 738380008
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Molex / Waldom
-
부품 번호:73838-0008
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
1,057
Ships today, if you order in
You may purchase all in-stock quantity of 1,057
Stock lot only:
1057
Minimum Order Quantity:
3750
13 Weeks
배송 가능
9. 3. 26
PRICE (USD)
수량
Unit Price
300
$0.2417
1,500
$0.2377
2,900
$0.2346
5,900
$0.2295
7,500
$0.2244
16,000
$0.1969
40,000 +
$0.1918
Click for Quote
Log in
특별 가격 잠금 해제