- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 73838-0007
73838-0007
Molex / Waldom
Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 738380007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73838-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,440
Ships today, if you order in
Minimum Order Quantity:
350
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
350
$0.2132
1,600
$0.2081
3,200
$0.2040
6,300
$0.1999
9,000
$0.1969
20,000 +
$0.1724
Click for Quote
Log in
to unlock special pricing