- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 73838-0004
73838-0004
Molex / Waldom
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 738380004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73838-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
You may purchase all in-stock quantity of 300
Stock lot only:
300
Minimum Order Quantity:
4500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.1873
400
$0.1703
2,000
$0.1663
4,100
$0.1622
8,400
$0.1601
9,000
$0.1571
20,000
$0.1377
50,000 +
$0.1346
Click for Quote
Log in
to unlock special pricing