- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 73782-6100
73782-6100
Molex / Waldom
Conn Hard Metric HDR 72 POS 2mm Solder ST Thru-Hole HDM® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
Conn Hard Metric HDR 72 POS 2mm Solder ST Thru-Hole HDM® Tube
Search Keywords: 737826100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73782-6100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:72
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$39.56
5
$35.18
10
$34.65
25
$32.35
50
$29.55
100
$28.95
250 +
$27.76
Click for Quote
Log in
to unlock special pricing