- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 73780-3155
Molex / Waldom
73780-3155
Conn Hard Metric RCP 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 73780-3155 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366930 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hard Metric |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 144 |
| Termination Method: | PRESS FIT |
| Operating Temperature: | -55 to 105 °C |
-
This product is discontinued, but still in stock.