- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 73780-3143
73780-3143
Molex / Waldom
Conn Hard Metric RCP 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Hard Metric RCP 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Search Keywords: 737803143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73780-3143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
150
$51.84
400
$45.38
1,000 +
$44.42
Click for Quote
Log in
to unlock special pricing