- Home ›
- All Products›
- 73780-1147
73780-1147
Molex / Waldom
2.00mm Pitch HDM® Board-to-Board Daughtercard Receptacle, Vertical, Signal Module, 144 Circuits, Mounted Height 17.00mm, Pin L ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2.00mm Pitch HDM® Board-to-Board Daughtercard Receptacle, Vertical, Signal Module, 144 Circuits, Mounted Height 17.00mm, Pin Length 3.00mm, Solder Tail
Search Keywords: 737801147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73780-1147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$35.75
9
$35.08
18
$34.43
35
$33.75
80
$33.10
500
$28.78
1,000 +
$25.00
Click for Quote
Log in
to unlock special pricing