- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 73771-1100
73771-1100
Molex / Waldom
Conn HDM HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn HDM HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Search Keywords: 737711100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73771-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:HDM
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
9
$59.68
18
$58.60
36
$55.37
504
$48.15
1,008
$41.86
2,502 +
$40.63
Click for Quote
Log in
to unlock special pricing