- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 73656-0000
73656-0000
Molex / Waldom
Conn Hard Metric RCP 3Power POS Press Fit ST Thru-Hole HDM® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Hard Metric RCP 3Power POS Press Fit ST Thru-Hole HDM® Tube
Search Keywords: 736560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73656-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:3Power
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
780
Order Increment:
52
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
780
$10.35
1,612
$9.06
4,004 +
$8.86
Click for Quote
Log in
to unlock special pricing