Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73644-3207

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Search Keywords: 736443207
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73644-3207
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hard Metric
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    144
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73644-3207 discontinued?
Yes, 73644-3207 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 73644-3207 RoHS compliant?
Yes, 73644-3207 is RoHS compliant.
What is the lead time for 73644-3207?
The standard lead time for 73644-3207 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$27.72
25
$26.61
50
$25.54
200
$24.53
400 +
$23.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!