- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 73644-1017
73644-1017
Molex / Waldom
Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Search Keywords: 736441017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73644-1017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
72
$35.42
200
$31.01
500 +
$30.36
Click for Quote
Log in
to unlock special pricing