- Home ›
- All Products›
- 73420-5443
73420-5443
Molex / Waldom
Connector SMP-MAX Receptacle 0Hz to 10GHz 50Ohm Straight Panel Mount Gold Over Nickel Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector SMP-MAX Receptacle 0Hz to 10GHz 50Ohm Straight Panel Mount Gold Over Nickel Tray
Search Keywords: 734205443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73420-5443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
40
$1.84
200
$1.81
400
$1.78
750
$1.74
1,080
$1.72
2,000
$1.56
5,000 +
$1.41
Click for Quote
Log in
to unlock special pricing