- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73420-0790
73420-0790
Molex / Waldom
SMP Max Plug Thread-in Catchers Mitt - 50 Ohms.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMP Max Plug Thread-in Catchers Mitt - 50 Ohms.
Search Keywords: 734200790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73420-0790
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL3733
-
Mounting:Panel Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:13.9 x 93741mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,725
Ships today, if you order in
Minimum Order Quantity:
80
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$3.10
150
$3.05
250
$2.99
450
$2.94
2,880 +
$2.67
Click for Quote
Log in
to unlock special pricing