- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-5721
73415-5721
Molex / Waldom
Conn SMP PL 50Ohm Solder ST Edge Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SMP PL 50Ohm Solder ST Edge Mount Gold Bag
Search Keywords: 734155721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-5721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6.35 x 7.37 x 4.34 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,780
Can Ship immediately
Minimum Order Quantity:
15
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
15
$7.32
250
$6.19
500
$5.85
1,000
$5.21
2,000
$5.20
5,000
$5.19
10,000 +
$5.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT