- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-5590
Molex / Waldom
73415-5590
Conn SMP PL 50Ohm Solder ST SMD Gold Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMP PL 50Ohm Solder ST SMD Gold Tray
Search Keywords: 734155590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-5590
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6 x 6 x 5.37 mm
Frequently Asked Questions
Is 73415-5590 RoHS compliant?
Yes, 73415-5590 is RoHS compliant.
What is the lead time for 73415-5590?
The standard lead time for 73415-5590 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,292
Ships today, if you order in
Minimum Order Quantity:
80
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
80
$1.69
240
$1.66
400
$1.64
800
$1.60
3,200 +
$1.47
Click for Quote
Log in
to unlock special pricing