- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-5190
Molex / Waldom
73415-5190
Conn MCX PL 75Ohm RA Cable Mount Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn MCX PL 75Ohm RA Cable Mount Gold Bag
Search Keywords: 734155190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-5190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG179 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:9.34 x 5 x 10.4 mm
Frequently Asked Questions
Is 73415-5190 RoHS compliant?
Yes, 73415-5190 is RoHS compliant.
What is the lead time for 73415-5190?
The standard lead time for 73415-5190 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
15
11 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$7.953
15
$7.230
20
$5.410
1,000
$3.910
2,000
$3.900
4,000
$3.890
8,000
$3.880
20,000
$3.870
40,000 +
$3.860
Click for Quote
Log in
to unlock special pricing