- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-5031
73415-5031
Molex / Waldom
Conn SMP F 50Ohm Crimp RA Cable Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Conn SMP F 50Ohm Crimp RA Cable Mount Gold Bag
Search Keywords: 734155031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-5031
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG174/188/316 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:8.09 x 10.16 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$8.19
25
$6.62
50
$6.52
100
$6.31
250
$5.80
500
$5.33
1,000
$4.98
2,500 +
$4.91
Click for Quote
Log in
to unlock special pricing