- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-5030
Molex / Waldom
73415-5030
SMP Right-Angle Jack - 50 Ohms - RG-174, RG-188 and RG-316 Cable - 0.25mm Gold Plated Outer Contact - 80 Pieces Per Tray.
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SMP Right-Angle Jack - 50 Ohms - RG-174, RG-188 and RG-316 Cable - 0.25mm Gold Plated Outer Contact - 80 Pieces Per Tray.
Search Keywords: 734155030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-5030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 73415-5030 RoHS compliant?
Yes, 73415-5030 is RoHS compliant.
What is the lead time for 73415-5030?
The standard lead time for 73415-5030 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
15
$6.61
800
$6.24
1,600
$5.92
3,200
$5.62
8,000
$4.91
20,000
$4.77
40,000 +
$4.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT