- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-4686
73415-4686
Molex / Waldom
Conn SSMCX PL 50Ohm ST Cable Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn SSMCX PL 50Ohm ST Cable Mount Gold Bag
Search Keywords: 734154686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-4686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:1.37mm Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:8.24 x 2.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
500
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$1.793
1,000
$1.630
2,000
$1.430
5,000 +
$1.400
Click for Quote
Log in
to unlock special pricing