- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-4680
Molex / Waldom
73415-4680
Conn SSMCX PL 50Ohm Crimp ST Cable Mount Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn SSMCX PL 50Ohm Crimp ST Cable Mount Gold Bag
Search Keywords: 734154680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-4680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:8.24 x 2.5 mm
Frequently Asked Questions
Is 73415-4680 RoHS compliant?
Yes, 73415-4680 is RoHS compliant.
What is the lead time for 73415-4680?
The standard lead time for 73415-4680 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,138
Ships today, if you order in
Minimum Order Quantity:
45
11 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
45
$1.84
5,000
$1.51
10,000
$1.50
20,000
$1.49
40,000
$1.48
100,000
$1.47
200,000 +
$1.46
Click for Quote
Log in
to unlock special pricing