- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-4220
Molex / Waldom
73415-4220
50 Ohms, MCX Jack, Straight, PCB, Gold (Au), 2.79mm Standoff Height
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 73415-4220 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |