- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-3596
Molex / Waldom
73415-3596
Conn SMP 0Hz to 40GHz 50Ohm Solder ST Edge Mount PL Gold T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 73415-3596 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Type: | SMP3746 |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 40 Hz to GHz |
| Gender: | PL3733 |
| Mounting: | Edge Mount3738 |
| Body Orientation: | Straight3728 |
| Terminate To: | PCB3744 |
| Termination Method: | Solder3745 |
| Dimension: | 6.35 x 6.353741mm |