- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-3310
Molex / Waldom
73415-3310
Conn SMP PL 50Ohm Solder ST Thru-Hole/SMD Gold T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 73415-3310 |
| Alias/AKA: | 0734153310 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TW |
Reel Pack:
|
750 |
| Type: | SMP |
| Impedance: | 50 Ohm |
| Gender: | PL |
| Mounting: | Through Hole/Surface Mount |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Dimension: | 6 x 4.1 x 6 mm |