Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73415-3031

Conn SMP F 50Ohm Crimp RA Cable Mount Gold Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn SMP F 50Ohm Crimp RA Cable Mount Gold Bag
Search Keywords: 734153031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73415-3031
Alias/AKA: 0734153031
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMP
Impedance: 50 Ohm
Gender: F
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: 0.086 Cable
Termination Method: Crimp
Dimension: 6.6 x 4.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73415-3031 RoHS compliant?
Yes, 73415-3031 is RoHS compliant.
What is the lead time for 73415-3031?
The standard lead time for 73415-3031 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,128
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 2/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$7.97
250
$7.53
500
$7.13
1,000
$6.78
2,000
$5.93
5,000
$5.76
10,000 +
$5.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!