Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73415-2740

Conn MCX F 75Ohm Solder ST Edge Mount Gold Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn MCX F 75Ohm Solder ST Edge Mount Gold Bag
Search Keywords: 734152740
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73415-2740
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MCX
Impedance: 75 Ohm
Gender: F
Mounting: Edge Mount
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Dimension: 6.35 x 9.8 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73415-2740 RoHS compliant?
Yes, 73415-2740 is RoHS compliant.
What is the lead time for 73415-2740?
The standard lead time for 73415-2740 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,261
Can Ship immediately
Minimum Order Quantity:
30
11 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.53
30
$2.30
150
$2.27
300
$2.23
600 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!