- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-2202
Molex / Waldom
73415-2202
Conn TPS F 75Ohm Solder RA Thru-Hole Gold Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 73415-2202 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
Supplier's Standard Package:
|
1 |
| Type: | TPS |
| Impedance: | 75 Ohm |
| Gender: | F |
| Mounting: | Through Hole |
| Body Orientation: | Right Angle |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Dimension: | 12.88 x 12.88 mm |