- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-2161
Molex / Waldom
73415-2161
Conn MMCX PL 50Ohm Solder RA Cable Mount Gold Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-2161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Semi Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:7.01 x 3.51 x 6.5 mm