- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-2122
Molex / Waldom
73415-2122
Conn MMCX PL 50Ohm Solder ST Thru-Hole Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn MMCX PL 50Ohm Solder ST Thru-Hole Gold Bag
Search Keywords: 734152122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-2122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:3.45 x 3.45 x 4.72 mm
Frequently Asked Questions
Is 73415-2122 RoHS compliant?
Yes, 73415-2122 is RoHS compliant.
What is the lead time for 73415-2122?
The standard lead time for 73415-2122 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
You may purchase all in-stock quantity of 14
Stock lot only:
14
Minimum Order Quantity:
25
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$3.344
25
$3.040
125
$2.860
250
$2.700
500
$2.580
1,200
$2.250
3,000
$2.190
6,000 +
$2.050
Click for Quote
Log in
to unlock special pricing