- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-2063
73415-2063
Molex / Waldom
Conn MMCX F 50Ohm Solder ST SMD Gold T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn MMCX F 50Ohm Solder ST SMD Gold T/R
Search Keywords: 734152063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-2063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1600 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:3.45 x 3.45 x 5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Ships today, if you order in
Minimum Order Quantity:
1600
Order Increment:
1600
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,600
$1.58
3,200 +
$1.50
Click for Quote
Log in
to unlock special pricing