- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-2062
73415-2062
Molex / Waldom
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R
Search Keywords: 734152062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-2062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1600 -
Type:MMCX3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP3733
-
Mounting:Surface Mount3738
-
Body Orientation:Straight3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:N/A
-
Dimension:3.45 x 3.45 x 53741mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
1600
Order Increment:
1600
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,600
$3.58
3,200 +
$3.51
Click for Quote
Log in
to unlock special pricing