Image is representational - see mfr. specs

73415-2061

Molex / Waldom

Conn MMCX F 50Ohm Solder ST SMD Gold Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn MMCX F 50Ohm Solder ST SMD Gold Tray
Search Keywords: 734152061
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73415-2061
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    MMCX
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    F
  • Mounting:
    Surface Mount
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    3.45 x 3.45 x 5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,600
Ships today, if you order in
Minimum Order Quantity:
80
12 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
80
$3.05
250
$2.39
450
$2.14
900
$2.02
3,200
$1.98
8,000
$1.97
20,000 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!