- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-1630
Molex / Waldom
73415-1630
Conn MCX F 75Ohm Solder ST SMD Gold Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 73415-1630 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | MCX |
| Impedance: | 75 Ohm |
| Gender: | F |
| Mounting: | Surface Mount |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Dimension: | 5.89 x 5.89 x 6.35 mm |