- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-1471
73415-1471
Molex / Waldom
Conn MMCX RCP 50Ohm Solder ST Thru-Hole Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn MMCX RCP 50Ohm Solder ST Thru-Hole Gold Bag
Search Keywords: 734151471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-1471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:3.51 x 3.51 x 4.42 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,035
Can Ship immediately
Minimum Order Quantity:
35
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
35
$3.18
200
$2.83
350
$2.60
700
$2.28
4,000
$2.08
8,000
$2.07
20,000 +
$2.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT