- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-1103
Molex / Waldom
73415-1103
Conn Coaxial 0Hz to 6GHz 50Ohm Solder RA SMD F Gold T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
620 -
Type:Coaxial
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:9.53 x 6 mm