- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-1001
73415-1001
Molex / Waldom
Conn MMCX RCP 50Ohm Solder RA Thru-Hole Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn MMCX RCP 50Ohm Solder RA Thru-Hole Gold Tray
Search Keywords: 734151001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6.49 x 3.5 x 3.81 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,588
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
20
$3.65
95
$3.59
200
$3.53
400
$3.48
3,200
$3.15
8,000
$2.75
20,000 +
$2.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT