- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-1000
73415-1000
Molex / Waldom
Conn MMCX 50Ohm Solder RA Thru-Hole RCP Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn MMCX 50Ohm Solder RA Thru-Hole RCP Gold Tray
Search Keywords: 734151000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX3746
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP3733
-
Mounting:Through Hole3738
-
Body Orientation:Right Angle3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:N/A
-
Dimension:3.5 x 6.49 x 3.813741mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,301
Can Ship immediately
Minimum Order Quantity:
15
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
15
$5.64
800
$5.33
1,600
$5.06
3,200
$4.81
8,000
$4.20
20,000
$4.08
40,000 +
$3.85
Click for Quote
Log in
to unlock special pricing