Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73415-0951

Conn MMCX PL 50Ohm Crimp RA Cable Mount Gold Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn MMCX PL 50Ohm Crimp RA Cable Mount Gold Bag
Search Keywords: 734150951
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73415-0951
Alias/AKA: 0734150951
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MMCX
Impedance: 50 Ohm
Gender: PL
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: RG178 Cable,RG196 Cable
Termination Method: Crimp
Dimension: 3.49 x 7 x 11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73415-0951 RoHS compliant?
Yes, 73415-0951 is RoHS compliant.
What is the lead time for 73415-0951?
The standard lead time for 73415-0951 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
25
11 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.729
25
$3.390
150
$3.340
250
$3.250
450
$3.200
4,000
$3.140
8,000
$2.750
20,000 +
$2.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!