- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-0780
73415-0780
Molex / Waldom
Conn MCX RCP 75Ohm Solder RA Thru-Hole Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn MCX RCP 75Ohm Solder RA Thru-Hole Gold Tray
Search Keywords: 734150780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-0780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:9.53 x 6 x 6.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,096
Ships today, if you order in
Minimum Order Quantity:
80
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
30
$2.59
150
$2.53
300
$2.49
550 +
$2.46
Click for Quote
Log in
to unlock special pricing