- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73413-0062
Molex / Waldom
73413-0062
50 Ohms, SSMCX Plug, Right-Angle, 1.32mm Cable Type
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
50 Ohms, SSMCX Plug, Right-Angle, 1.32mm Cable Type
Search Keywords: 734130062
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 73413-0062 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 73413-0062 RoHS compliant?
Yes, 73413-0062 is RoHS compliant.
What is the lead time for 73413-0062?
The standard lead time for 73413-0062 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
20
$3.51
125
$3.32
250
$3.13
500
$2.97
1,200
$2.61
3,000
$2.53
6,000 +
$2.40
Click for Quote
Log in
to unlock special pricing