- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73413-0060
73413-0060
Molex / Waldom
Conn SSMCX PL 50Ohm RA Cable Mount Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SSMCX PL 50Ohm RA Cable Mount Gold Tray
Search Keywords: 734130060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73413-0060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:1.32 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:6.94 x 7.84 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3200
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3,200
$2.77
8,000
$2.42
20,000 +
$2.37
Click for Quote
Log in
to unlock special pricing