- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 73412-0237
Molex / Waldom
73412-0237
MCRF-to-MCRF - 50 Ohms - 1.13mm Cable Diameter - Length 240.00mm.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 73412-0237 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |