- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73404-2980
73404-2980
Molex / Waldom
Conn SMB F 75Ohm RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn SMB F 75Ohm RA Thru-Hole Tray
Search Keywords: 734042980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73404-2980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:75 Ohm
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
500
$4.70
1,200
$4.11
3,000 +
$4.02
Click for Quote
Log in
to unlock special pricing