Image is representational - see mfr. specs

73404-2643

Molex / Waldom

FAKRA/SMB Right-Angle Jack - 50 Ohms - Code D/Bordeaux Violet.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
FAKRA/SMB Right-Angle Jack - 50 Ohms - Code D/Bordeaux Violet.
Search Keywords: 734042643
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73404-2643
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMB3746
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    F3733
  • Mounting:
    Through Hole3738
  • Body Orientation:
    Right Angle3728
  • Terminate To:
    PCB3744
  • Termination Method:
    Solder3745
  • Operating Temperature:
    N/A
  • Dimension:
    11.53741mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,310
Ships today, if you order in
Minimum Order Quantity:
35
8 Weeks can ship 7/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$2.00
200
$1.97
350
$1.93
700
$1.90
1,080
$1.85
4,000 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!