- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73404-2642
73404-2642
Molex / Waldom
FAKRA/SMB Right-Angle Jack - 50 Ohms - Code C/Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
FAKRA/SMB Right-Angle Jack - 50 Ohms - Code C/Blue.
Search Keywords: 734042642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73404-2642
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB3746
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F3733
-
Mounting:Through Hole3738
-
Body Orientation:Right Angle3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:N/A
-
Dimension:23.07 x 11 x 10.33741mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,538
Can Ship immediately
Minimum Order Quantity:
35
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
35
$1.96
200
$1.93
350
$1.89
700
$1.86
1,080
$1.81
4,000 +
$1.58
Click for Quote
Log in
to unlock special pricing