- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73404-2330
73404-2330
Molex / Waldom
Conn SMB 75Ohm Solder RA Thru-Hole F Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SMB 75Ohm Solder RA Thru-Hole F Gold
Search Keywords: 734042330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73404-2330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:12.7 x 6.36 x 10.29 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$2.98
125
$2.80
250
$2.65
500
$2.53
1,200
$2.21
3,000
$2.15
6,000 +
$2.01
Click for Quote
Log in
to unlock special pricing