Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73404-1061

FAKRA/SMB Right-Angle PCB Jack Receptacle - 50 Ohms - Anti-tip Feature - Die Cast Shroud - PCB Standoffs - Code B/Signal White ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FAKRA/SMB Right-Angle PCB Jack Receptacle - 50 Ohms - Anti-tip Feature - Die Cast Shroud - PCB Standoffs - Code B/Signal White.
Search Keywords: 734041061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73404-1061
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMB3746
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: RCP3733
Mounting: Through Hole3738
Body Orientation: Right Angle3728
Terminate To: PCB3744
Termination Method: Solder3745
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73404-1061 RoHS compliant?
Yes, 73404-1061 is RoHS compliant.
What is the lead time for 73404-1061?
The standard lead time for 73404-1061 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Can Ship immediately
Minimum Order Quantity:
54
8 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
54
$2.56
150
$2.52
300
$2.47
550
$2.43
1,000
$2.37
2,000
$2.08
5,000 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!